ITT CorporationCA06R16-10P-F80Conector circular

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

This mil-c-5015 circular CA06R16-10P-F80 connector from ITT will connect any inputs and outputs to your application. It has a straight body orientation. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 16-10. It has a plug type gender. This device has a maximum current rating of 41 A. It uses the crimp termination method. This product is 66.68 mm long and 37.69 mm deep with a diameter of 31.75 mm. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

48 piezas: Se puede enviar en 5 días

    Total$102.98Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 48 piezas
      • Price: $102.98

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.