Más Buscadas

YageoCA0612KRX7R7BB103Matriz del capacitor

Cap Ceramic Array 0.01uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R

Simplify your electronic circuit by using a single CA0612KRX7R7BB103 capacitor bank from Yageo in place of multiple capacitors. It can withstand a voltage of 16 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 0.8 mm. Its capacitance value is 0.01uF. This product is 3.2 mm long, 0.8 mm tall and 1.6 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

Total en Stock: 8,022 piezas

Regional Inventory: 22

    Total$0.04Price for 1

    22 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2105+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      22
      Country Of origin:
      Taiwán
         
      • Price: $0.0421
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2105+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 22 piezas
      • Price: $0.0421
    • (4000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2531+
      Manufacturer Lead Time:
      31 semanas
      Country Of origin:
      Taiwán
      • In Stock: 8,000 piezas
      • Price: $0.0487

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.