Silicon LabsC8051T602-GMMicrocontrollers - MCUs

OPT EPROM 8051 25 MHz 4 kB 8-bit MCU

 

Banner Image
Device Programming Services
Delivering quality device programming services at scale.
Need a strong device that can control other devices in your circuit design? Look no further. This C8051T602-GM microcontroller manufactured by Silicon Laboratories will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. Its eprom program memory is 4KB. This device is based on the 8051 core architecture. Its ADC resolution is 10. This is a 8 bit processor. This device has a typical operating supply voltage of 1.8|3 V. Its minimum operating supply voltage of 1.7|1.8 V, while its maximum is 1.9|3.6 V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.