Silicon LabsC8051F500-IQMicrocontrollers - MCUs

8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU

With the C8051F500-IQ microcontroller by Silicon Laboratories, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 50 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.25 V. This is a 8 bit processor. This device is based on the 8051 core architecture. Its ADC resolution is 12. Its flash program memory is 64KB.

350 piezas: Se puede enviar en 2 días

    Total$4.43Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2315+
      Manufacturer Lead Time:
      26 semanas
      Country Of origin:
      Taiwán
      • In Stock: 350 piezas
      • Price: $4.43

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.