Un 10-25% de rebaja
SwitchcraftC56313L2XInterruptor corredizo
Switch Slide ON ON ON DP3T Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
DP3T | |
ON ON ON | |
0.5@125VAC 125VDC | |
1000Vrms | |
1000 | |
6000 | |
2 | |
Through Hole | |
PC Pins | |
8 | |
Straight | |
-20 | |
70 | |
Miniature |
This C56313L2X slide switch from Switchcraft is great for turning your circuit on and off. It has a DP3T configuration. This device has a maximum current rating of 0.5 A @ 125VAC 125VDC. This slide switch has an operating temperature range of -20 °C to 70 °C. The C56313L2X slide switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.