SwitchcraftC46206LFRXInterruptor corredizo
Switch Slide DPDT Screwdriver 3A 125VAC 125VDC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Screwdriver | |
| DPDT | |
| 3@125VAC 125VDC | |
| 1000Vrms | |
| 1000 | |
| Black | |
| 0 | |
| 2 | |
| 6.35 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 5.94 | |
| 7.14 | |
| Steel | |
| Straight | |
| -20 | |
| 70 | |
| 22.35 | |
| 13.46 | |
| 7.49 | |
| 22.35 | |
| 13.46 | |
| 9.47 |
This easy-to-use general purpose C46206LFRX slide switch from Switchcraft is perfect for turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 125VAC 125VDC. This slide switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The C46206LFRX slide switch has a PC pin termination style. This product is 22.35 mm long, 9.47 mm tall and 13.46 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

