KEMET CorporationC412C104K5R5TACapacitor cerámico multicapa
Cap Ceramic 0.1uF 50V X7R 10% Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Non Polar Device | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 2.5 | |
| 3.05 X 4.32 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.05(Max) | |
| 4.32(Max) |
You can't go wrong with this C412C104K5R5TA multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C412C104K5R5TA MLCC capacitor has an axial termination style. This product is 4.32(Max) mm long with a diameter of 3.05(Max) mm. It has a tolerance of 10%. Its capacitance value is 0.1uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

