Un 10-25% de rebaja

KEMET CorporationC410C470J1G5TACapacitor cerámico multicapa

Cap Ceramic 47pF 100V C0G 5% Axial 125°C Bag

This C410C470J1G5TA multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. The C410C470J1G5TA MLCC capacitor has an axial termination style. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. Its capacitance value is 47pF.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$0.35Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1708+
      Manufacturer Lead Time:
      36 semanas
      Country Of origin:
      Méjico
      • In Stock: 1 pieza
      • Price: $0.3488

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.