Un 10-25% de rebaja

KEMET CorporationC330C684M5U5TACapacitor cerámico multicapa

Cap Ceramic 0.68uF 50V Z5U 20% Radial 5.08mm 85°C Bag

Use its standard classification system to find out what this C330C684M5U5TA multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 50 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. The C330C684M5U5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.68uF. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep.

Import TariffMay apply to this part

9 piezas: Se puede enviar mañana

    Total$0.04Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1749+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Méjico
      • In Stock: 9 piezas
      • Price: $0.0382

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.