KEMET CorporationC330C103K1G5TACapacitor cerámico multicapa
Cap Ceramic 0.01uF 100V C0G 10% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 0.1 | |
| 7.11 X 4.07 X 9.14 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 9.14(Max) | |
| 9.14(Max) |
You can't go wrong with this C330C103K1G5TA multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep. Its capacitance value is 0.01uF. The C330C103K1G5TA MLCC capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

