Un 50-75% de rebaja

KEMET CorporationC322C334Z5U5TACapacitor cerámico multicapa

Cap Ceramic 0.33uF 50V Z5U -20% to 80% Radial 5.08mm 85°C Bag

This C322C334Z5U5TA multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. Its capacitance value is 0.33uF. The C322C334Z5U5TA MLCC capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.0963
    1. 500+$0.0963
    2. 1000+$0.0942
    3. 2500+$0.0857
    4. 5000+$0.0836

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.