Un 10-25% de rebaja
KEMET CorporationC317C109D2G5TACapacitor cerámico multicapa
Cap Ceramic 1pF 200V C0G 0.5pF Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 1pF | |
| 0.5pF | |
| 200VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 0.1 | |
| 3.81 X 2.54 X 5.08 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 5.08(Max) | |
| 5.08(Max) |
Get more with less with Kemet's C317C109D2G5TA multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C317C109D2G5TA MLCC capacitor has a radial termination style. Its capacitance value is 1pF. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

