Reduced Price
KEMET CorporationC317C102J1G5TATRCapacitor cerámico multicapa
Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 0.1 | |
| 3.81 X 2.54 X 5.08 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 5.08(Max) | |
| 5.08(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C317C102J1G5TATR multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C317C102J1G5TATR MLCC capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.001uF. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

