Un 10-25% de rebaja

KEMET CorporationC315C102M5U5TACapacitor cerámico multicapa

Cap Ceramic 0.001uF 50V Z5U 20% Radial 2.54mm 85°C Bag

With alternating layers of ceramic acting as the dielectric and electrodes, this C315C102M5U5TA multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep. Its capacitance value is 0.001uF. The C315C102M5U5TA MLCC capacitor has a radial termination style. It has a tolerance of 20%.

Import TariffMay apply to this part

1,604 piezas: Se puede enviar en 2 días

    Total$0.01Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2116+
      Manufacturer Lead Time:
      26 semanas
      Country Of origin:
      Méjico
      • In Stock: 1,604 piezas
      • Price: $0.0087

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.