Un 25-50% de rebaja
Bel FuseC2Q 4Fusibles
Fuse Chip Very Fast Acting 4A 32V SMD Solder Pad 0603 Ceramic CE/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply | |
| 1.6 X 0.82 X 0.48 | |
| 4 | |
| 32 | |
| 32 | |
| 63 | |
| 0.52 | |
| 0.042 | |
| 0.023 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| 0.82 | |
| 1.6 | |
| 0.48 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
A great alternative to a circuit breaker, this a chip C2Q 4 fuse from Bel Fuse will protect your electronics. This device has a current rating of 4. Its maximum power dissipation is 0.76 W. This device has a maximum power dissipation of 0.76 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The C2Q 4 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 0.48 mm tall and 0.82 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 63 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

