KEMET CorporationC2220X226K3RACAUTOCapacitor cerámico multicapa
Cap Ceramic 22uF 25V X7R 10% Pad SMD 2220 Flexible Termination 125°C Medical T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 22uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Flexible Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 5.9 X 5 X 2.4 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.9 | |
| 5 | |
| 2.4 |
Since this C2220X226K3RACAUTO multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 22uF. It has a tolerance of 10%. This product is 5.9 mm long, 2.4 mm tall and 5 mm deep. This device is made with flexiterm technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

