KEMET CorporationC2220X104K2RACTUCapacitor cerámico multicapa
C2220X104K2RACTU KEMET Corporation Capacitor Ceramic Multilayer 0.1uF 200V X7R 10% SMD 2220 Flexi Term - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 200VDC | |
| X7R | |
| Flexible Termination | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 5.9 X 5 X 1.1 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.9 | |
| 5 | |
| 1.1 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C2220X104K2RACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 5.9 mm long, 1.1 mm tall and 5 mm deep. Its capacitance value is 0.1uF. This device is made with flexiterm technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

