Bel FuseC1Q 1.25Fusibles
Fuse Chip Very Fast Acting 1.25A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply | |
| 3.2 X 1.58 X 0.58 | |
| 1.25 | |
| 125 | |
| 125 | |
| 63 | |
| 0.19(Typ) | |
| 100@125VAC|50@63VDC | |
| 0.002 | |
| 0.092 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.58 | |
| 3.2 | |
| 0.58 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip C1Q 1.25 fuse developed by Bel Fuse. This device has a current rating of 1.25. This device has a maximum power dissipation of 0.24 W. Its maximum power dissipation is 0.24 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The C1Q 1.25 fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. This product is 3.07 mm long, 0.58 mm tall and 1.52 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 63 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

