KEMET CorporationC1825C105KARACTUCapacitor cerámico multicapa
Cap Ceramic 1uF 250V X7R 10% Pad SMD 1825 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 250VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 6.4 X 1.5 | |
| 1825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 6.4 | |
| 1.5 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C1825C105KARACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.5 mm long, 1.5 mm tall and 6.4 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

