KEMET CorporationC1812C474M5UACTUCapacitor cerámico multicapa
Cap Ceramic 0.47uF 50V Z5U 20% Pad SMD 1812 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4 | |
| 4.5 X 3.2 X 1 | |
| 1812 | |
| 10 | |
| 85 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 1 |
Do you need a non-polarized capacitor? This C1812C474M5UACTU multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.5 mm long, 1 mm tall and 3.2 mm deep. It has a tolerance of 20%. Its capacitance value is 0.47uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

