KEMET CorporationC1808C102KGRACTUCapacitor cerámico multicapa
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1808 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 2000VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| High Voltage|Low ESL | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.7 X 2 X 1.6 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| 2 | |
| 1.6 | |
| 0.1 | |
| ±0.5 | |
| ±0.2 | |
| ±0.15 |
You can use multiple capacitors of different parameters choosing this C1808C102KGRACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.001uF. This product is 4.7 mm long, 1.6 mm tall and 2 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

