Infineon Technologies AGC164CI8EMCBFXUMA1Microcontrollers - MCUs

MCU 16-bit C166 CISC/RISC 64KB PROM 5V 80-Pin MQFP T/R

Numerous circuit components and their functionalities can be centralized into one single unit with the C164CI8EMCBFXUMA1 microcontroller from Infineon Technologies! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its eprom program memory is 64KB.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.