SwitchcraftC12AXConector de audio y video
Conn 1/4" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Jack | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 1 | |
| 25VDC | |
| 10000 | |
| 30 | |
| -20 | |
| 65 | |
| Panel Mount | |
| Plastic |
Create a connection with your sound and video using this 1/4\" phone jack C12AX audio and video connector from Switchcraft. This F connector has 2 F contacts. It has a female type gender. It has a maximum voltage rating of 25 VDC. This connector has a single port. It has a straight body orientation. C12AX is housed in plastic. This device has a maximum current rating of 1 A. Its 2 terminals use the solder lug termination method. This part has a minimum operating temperature of -20 °C and a maximum of 65 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
