Un 25-50% de rebaja
KEMET CorporationC1210C475K3RACCapacitor cerámico multicapa
Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1210 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 3.2 X 2.5 X 1.25 | |
| 1210 | |
| -55 | |
| 125 | |
| Bag | |
| 3.2 | |
| 2.5 | |
| 1.25 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C1210C475K3RAC multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.25 mm tall and 2.5 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

