Un 10-25% de rebaja
KEMET CorporationC1210C106K8PACCapacitor cerámico multicapa
Cap Ceramic 10uF 10V X5R 10% Pad SMD 1210 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 1.9 | |
| 1210 | |
| -55 | |
| 85 | |
| Bag | |
| 3.2 | |
| 2.5 | |
| 1.9 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
Do you need a capacitor with high stability and low losses? Then this C1210C106K8PAC multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.2 mm long, 1.9 mm tall and 2.5 mm deep. It has a tolerance of 10%. Its capacitance value is 10uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.