KEMET CorporationC1210C105M5RACTUCapacitor cerámico multicapa

Cap Ceramic 1uF 50V X7R 20% Pad SMD 1210 125°C T/R

Since this C1210C105M5RACTU multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This product is 3.2 mm long, 1.55 mm tall and 2.5 mm deep. Its capacitance value is 1uF.

14,000 piezas: Se puede enviar en 2 días

    Total$172.00Price for 2000

    • (2000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 14,000 piezas
      • Price: $0.086

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.