KEMET CorporationC1210C102KGRACTUCapacitor cerámico multicapa
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1210 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 2000VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| Low ESR and ESL|Non Polar Device | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 2.5 X 1.4 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.4 | |
| 0.065 | |
| ±0.2 | |
| ±0.2 | |
| ±0.15 |
You can use multiple capacitors of different parameters choosing this C1210C102KGRACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 3.2 mm long, 1.4 mm tall and 2.5 mm deep. Its capacitance value is 0.001uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

