Reduced Price
KEMET CorporationC1206C334M5UACTUCapacitor cerámico multicapa
Cap Ceramic 0.33uF 50V Z5U 20% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4 | |
| 3.2 X 1.6 | |
| 1206 | |
| 10 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 |
Get more with less with Kemet's C1206C334M5UACTU multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 0.33uF. This product is 3.2 mm long and 1.6 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

