| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Industrial Applications | |
| 10 X 38 | |
| 2 | |
| 500 | |
| 500 | |
| Cartridge | |
| 2 | |
| 8.2 | |
| 38 | |
| 10 | |
| Holder |
This fuse link C10G2 from Eaton will provide additional safety and convenience features for fuses in electrical circuits. The voltage rating is 500V. This device has a current rating of 2. This product is 38 mm long with a diameter of 10 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
