Un 25-50% de rebaja
AmphenolC091 31H004 100 2Conector circular
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 20 | |
| No | |
| Silver | |
| Die Cast | |
| Nickel | |
| 10 | |
| 300VDC|300VAC | |
| -40 | |
| 100 | |
| 10000 | |
| 5 | |
| Screw Lock | |
| 500 | |
| 18 | |
| 57 |
This C091 31H004 100 2 connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size arrangement is plated in nickel. This male connector has 4 contacts that are plated with silver. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -40 to 100 °C. This product is 57 mm long with a diameter of 18 mm. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
