Un 25-50% de rebaja

KEMET CorporationC0805C331K2RACTUCapacitor cerámico multicapa

Cap Ceramic 330pF 200V X7R 10% Pad SMD 0805 125°C T/R

Due to the use of different ceramic dielectric materials used in this C0805C331K2RACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 330pF. It has a tolerance of 10%. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

1,129 piezas: Se puede enviar en 2 días

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1939+
      Manufacturer Lead Time:
      19 semanas
      Minimum Of :
      1
      Maximum Of:
      1129
      Country Of origin:
      Méjico
         
      • Price: $0.0136
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1939+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      Méjico
      • In Stock: 1,129 piezas
      • Price: $0.0136

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.