Un 50-75% de rebaja

KEMET CorporationC0805C221K1GACTUCapacitor cerámico multicapa

Cap Ceramic 220pF 100V C0G 10% Pad SMD 0805 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0805C221K1GACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 220pF. It has a tolerance of 10%.

3,759 piezas: Se puede enviar mañana

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1934+
      Manufacturer Lead Time:
      19 semanas
      Minimum Of :
      1
      Maximum Of:
      3759
      Country Of origin:
      Méjico
         
      • Price: $0.0084
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1934+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      Méjico
      • In Stock: 3,759 piezas
      • Price: $0.0084

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.