Un 50-75% de rebaja

KEMET CorporationC0805C181J5GACAUTOCapacitor cerámico multicapa

Cap Ceramic 180pF 50V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200

This C0805C181J5GACAUTO multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 180pF. It has a tolerance of 5%.

Import TariffMay apply to this part

1,121 piezas: Se puede enviar en 2 días

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1926+
      Manufacturer Lead Time:
      19 semanas
      Minimum Of :
      1
      Maximum Of:
      1121
      Country Of origin:
      Méjico
         
      • Price: $0.0056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1926+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      Méjico
      • In Stock: 1,121 piezas
      • Price: $0.0056

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.