KEMET CorporationC0805C104K4RACTUCapacitor cerámico multicapa

Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0805 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C0805C104K4RACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

264,000 piezas: Se puede enviar en 2 días

    Total$90.40Price for 4000

    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2525+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      China
      • In Stock: 264,000 piezas
      • Price: $0.0226

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.