Un 50-75% de rebaja
KEMET CorporationC0603C334Z4VACTUCapacitor cerámico multicapa
Cap Ceramic 0.33uF 16V Y5V -20% to 80% Pad SMD 0603 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| -20% to 80% | |
| 16VDC | |
| Y5V | |
| Standard | |
| No | |
| Non Polar Device | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 7 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 |
You can't go wrong with this C0603C334Z4VACTU multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.33uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

