| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance (H) | 0.068u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 200M |
| Maximum DC Current (A) | 0.44 |
| Maximum DC Resistance (Ohm) | 0.36 |
| Minimum Quality Factor | 37 |
| Quality Test Frequency (Hz) | 200M |
| Minimum Self Resonant Frequency (Hz) | 1700M |
| Number of Terminals | 2 |
| Case Size | 0603 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Product Length (mm) | 1.8 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 1.19 |
| Maximum Product Height (mm) | 1.02 |