KEMET CorporationC052C102K1G5CACapacitor cerámico multicapa

Cap Ceramic 0.001uF 100V C0G 10% Radial 5.08mm 125°C Bulk

This C052C102K1G5CA multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. The C052C102K1G5CA MLCC capacitor has a radial termination style. Its capacitance value is 0.001uF.

300 piezas: Se puede enviar en 3 días

    Total$30.51Price for 100

    • (100)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      18 semanas
      • In Stock: 300 piezas
      • Price: $0.3051

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.