Un 10-25% de rebaja
KEMET CorporationC0402C273K8PACTUCapacitor cerámico multicapa
Cap Ceramic 0.027uF 10V X5R 10% Pad SMD 0402 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.027uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
This C0402C273K8PACTU multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.027uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

