Un 10-25% de rebaja
KEMET CorporationC0402C180K3GACTUCapacitor cerámico multicapa
Cap Ceramic 18pF 25V C0G 10% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 18pF | |
| 10% | |
| 25VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
Use its standard classification system to find out what this C0402C180K3GACTU multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 18pF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

