KEMET CorporationC0402C120J5GACAUTOCapacitor cerámico multicapa
Cap Ceramic 12pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 12pF | |
| 5% | |
| 50VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
With alternating layers of ceramic acting as the dielectric and electrodes, this C0402C120J5GACAUTO multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 12pF. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

