Un 10-25% de rebaja
KEMET CorporationC0402C100K3GACTUCapacitor cerámico multicapa
Cap Ceramic 10pF 25V C0G 10% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 10% | |
| 25VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0402C100K3GACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 10pF. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

