NXP SemiconductorsBZX884-C5V6,315Zener
Zener Diode Single 5.6V 5% 40Ohm 250mW Automotive AEC-Q101 2-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 5% | |
| 0.9 | |
| 250 | |
| 5 | |
| 1 | |
| 0.2 | |
| 40 | |
| 275 | |
| 250 | |
| -55 | |
| 150 | |
| Automotive | |
| 1mV/K | |
| 5.88 | |
| 5.32 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47(Max) |
| Package Width | 0.62(Max) |
| Package Length | 1.02(Max) |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX884-C5V6,315 zener diode from NXP Semiconductors. Its maximum power dissipation is 250 mW. Its maximum leakage current is 1 μA. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

