Un 10-25% de rebaja
VishayBZX85C10-TAPZener
Diode Zener Single 10V 6% 1300mW 2-Pin DO-41 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 6% | |
| 1300 | |
| 25 | |
| 0.5 | |
| 105 | |
| 7 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.06%/°C | |
| 10.6 | |
| 9.4 | |
| Ammo | |
| 0.31 | |
| Diameter | 2.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.1(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZX85C10-TAP zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 105 mA. Its test current is 25 mA. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

