| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 82 | |
| 2% | |
| 1300 | |
| 2.7 | |
| 0.5 | |
| 12 | |
| 200 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.075%/°C | |
| 83.6 | |
| 80.4 | |
| Tape and Reel | |
| 0.31 | |
| Diameter | 2.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.1(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX85B82-TR zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its test current is 2.7 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 12 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 82 V and a voltage tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

