| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.7 | |
| 5% | |
| 0.9 | |
| 300 | |
| 5 | |
| 20 | |
| 100 | |
| 450 | |
| 300 | |
| -65 | |
| 150 | |
| -1.75mV/K | |
| 2.9 | |
| 2.5 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX84C2V7LT1G zener diode from ON Semiconductor. Its maximum leakage current is 20 μA. Its test current is 5 mA. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 7%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

