Diodes IncorporatedBZX84C22W-7-FZener
Zener Diode Single 22V 5.67% 55Ohm 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 22 | |
| 5.67% | |
| 200 | |
| 5 | |
| 0.1 | |
| 55 | |
| 200 | |
| -65 | |
| 125 | |
| Automotive | |
| 18.2mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
This BZX84C22W-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 125 °C. This zener device has a nominal voltage of 22 V and a voltage tolerance of 6%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

