Diodes IncorporatedBZX84B36-7-FZener
Zener Diode Single 36V 2% 90Ohm 350mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 36 | |
| 2% | |
| 0.9 | |
| 350 | |
| 2 | |
| 0.1 | |
| 90 | |
| 350 | |
| -65 | |
| 150 | |
| Commercial | |
| 33.9mV/°C | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This BZX84B36-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 350 mW. Its test current is 2 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 36 V and a voltage tolerance of 2%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

