NXP SemiconductorsBZX84-B43,215Zener
Diode Zener Single 43V 2% 250mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 43 | |
| 2% | |
| 0.9 | |
| 250 | |
| 2 | |
| 0.05 | |
| 0.2 | |
| 150 | |
| 40 | |
| 250 | |
| -55 | |
| 150 | |
| 42.1mV/K | |
| 43.9 | |
| 42.1 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX84-B43,215 zener diode from NXP Semiconductors. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 43 V and a voltage tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

