NXP SemiconductorsBZX84-A2V4,235Zener
Diode Zener Single 2.4V 1% 250mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 1% | |
| 0.9 | |
| 250 | |
| 5 | |
| 50 | |
| 0.2 | |
| 100 | |
| 450 | |
| 250 | |
| -55 | |
| 150 | |
| -1.75mV/K | |
| 2.43 | |
| 2.37 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX84-A2V4,235 zener diode from NXP Semiconductors. Its maximum power dissipation is 250 mW. Its maximum leakage current is 50 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 1%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

