NXP SemiconductorsBZX79-C4V7,113Zener

Diode Zener Single 4.7V 5% 500mW 2-Pin ALF T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZX79-C4V7,113 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 500@Ta=50C mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.